
NBB15-30GM50-US | |
|---|---|
DigiKey Part Number | 2046-NBB15-30GM50-US-ND |
Manufacturer | |
Manufacturer Product Number | NBB15-30GM50-US |
Description | INDUCTIVE SEN 15MM NO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | NBB15-30GM50-US Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.591" (15mm) | |
Output Type | SCR-NO, 2-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 20 VAC ~ 250 VAC, 20 VDC ~ 300 VDC | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13,828.11000 | ₱13,828.11 |
| 5 | ₱12,949.38600 | ₱64,746.93 |
| 10 | ₱12,621.68200 | ₱126,216.82 |
| 25 | ₱12,229.52160 | ₱305,738.04 |

