
NBB2-12GM50-E2 | |
|---|---|
DigiKey Part Number | 2046-NBB2-12GM50-E2-ND |
Manufacturer | |
Manufacturer Product Number | NBB2-12GM50-E2 |
Description | INDUCTIVE SEN 2MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | NBB2-12GM50-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,849.16000 | ₱4,849.16 |
| 5 | ₱4,493.40400 | ₱22,467.02 |
| 10 | ₱4,360.78700 | ₱43,607.87 |
| 25 | ₱4,202.20520 | ₱105,055.13 |
| 50 | ₱4,093.59800 | ₱204,679.90 |
| 100 | ₱3,993.92920 | ₱399,392.92 |

