
NBB4-12GM50-E0 | |
|---|---|
DigiKey Part Number | 2046-NBB4-12GM50-E0-ND |
Manufacturer | |
Manufacturer Product Number | NBB4-12GM50-E0 |
Description | INDUCTIVE SEN 4MM NPN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | NBB4-12GM50-E0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,256.32000 | ₱6,256.32 |
| 5 | ₱5,812.67600 | ₱29,063.38 |
| 10 | ₱5,647.24600 | ₱56,472.46 |
| 25 | ₱5,449.39680 | ₱136,234.92 |
| 50 | ₱5,313.95620 | ₱265,697.81 |
| 100 | ₱5,189.59190 | ₱518,959.19 |

