
NBB8-18GM60-US-V12 | |
|---|---|
DigiKey Part Number | 2046-NBB8-18GM60-US-V12-ND |
Manufacturer | |
Manufacturer Product Number | NBB8-18GM60-US-V12 |
Description | INDUCTIVE SEN 8MM NO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 20 VAC ~ 250 VAC, 20 VDC ~ 300 VDC |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type SCR-NO, 2-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13,999.61000 | ₱13,999.61 |
| 5 | ₱13,111.95800 | ₱65,559.79 |
| 10 | ₱12,780.74000 | ₱127,807.40 |
| 25 | ₱12,384.35160 | ₱309,608.79 |

