
NBN3-8GM30-E2 | |
|---|---|
DigiKey Part Number | 2046-NBN3-8GM30-E2-ND |
Manufacturer | |
Manufacturer Product Number | NBN3-8GM30-E2 |
Description | INDUCTIVE SEN 3MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.118" (3mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.118" (3mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 5V ~ 30V | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7,100.74000 | ₱7,100.74 |
| 5 | ₱6,605.88200 | ₱33,029.41 |
| 10 | ₱6,421.39600 | ₱64,213.96 |
| 25 | ₱6,200.56040 | ₱155,014.01 |
| 50 | ₱6,049.41060 | ₱302,470.53 |
| 100 | ₱5,910.61140 | ₱591,061.14 |

