Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBN4-12GM50-E2-V1

DigiKey Part Number
2046-NBN4-12GM50-E2-V1-ND
Manufacturer
Manufacturer Product Number
NBN4-12GM50-E2-V1
Description
INDUCTIVE SEN 4MM NON-FLUSH PNP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12
Datasheet
 Datasheet
EDA/CAD Models
NBN4-12GM50-E2-V1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.157" (4mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱4,849.16000₱4,849.16
5₱4,493.40400₱22,467.02
10₱4,360.78700₱43,607.87
25₱4,202.20520₱105,055.13
50₱4,093.59800₱204,679.90
100₱3,993.92920₱399,392.92
Manufacturers Standard Package