
NBN8-18GM50-E2-V1 | |
|---|---|
DigiKey Part Number | 2046-NBN8-18GM50-E2-V1-ND |
Manufacturer | |
Manufacturer Product Number | NBN8-18GM50-E2-V1 |
Description | INDUCTIVE SEN 8MM NON-FLUSH PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,891.88000 | ₱5,891.88 |
| 5 | ₱5,470.62000 | ₱27,353.10 |
| 10 | ₱5,313.58700 | ₱53,135.87 |
| 25 | ₱5,125.75440 | ₱128,143.86 |
| 50 | ₱4,997.17400 | ₱249,858.70 |
| 100 | ₱4,879.12210 | ₱487,912.21 |

