
NJ2-11-SN-G | |
|---|---|
DigiKey Part Number | 2046-NJ2-11-SN-G-ND |
Manufacturer | |
Manufacturer Product Number | NJ2-11-SN-G |
Description | INDUCTIVE NAMUR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP68 Cylinder, Threaded - M14 |
Datasheet | Datasheet |
EDA/CAD Models | NJ2-11-SN-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | NAMUR-NC, 2-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 8.2V | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 100°C | |
Ingress Protection | IP68 | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded - M14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12,732.98000 | ₱12,732.98 |

