18V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA65U-180A-R

DigiKey Part Number
993-AA65U-180A-R-ND
Manufacturer
Manufacturer Product Number
AA65U-180A-R
Description
65W DESKTOP ADAPTER 18V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
18V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
18V
Current - Output (Max)
3.61A
Power (Watts)
65 W
No Load Power Consumption
81.6mW
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-10°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
4.92" L x 1.97" W x 1.32" H (125.0mm x 50.0mm x 33.5mm)
Approval Agency
CE, cUL, cULus, UKCA
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,085.60000₱1,085.60
10₱1,051.65300₱10,516.53
25₱1,020.09160₱25,502.29
50₱961.73260₱48,086.63
100₱932.55900₱93,255.90
250₱906.94888₱226,737.22
500₱851.56738₱425,783.69
Manufacturers Standard Package