
AQ03K-050AW-R | |
|---|---|
DigiKey Part Number | 993-AQ03K-050AW-R-ND |
Manufacturer | |
Manufacturer Product Number | AQ03K-050AW-R |
Description | AC/DC WALL MOUNT ADAPTER 5V 2.8W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5V 2.8 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | United Kingdom | |
Form | Wall Mount (Class I) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 550mA | |
Power (Watts) | 2.8 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | BS 1363 | |
Size / Dimension | 1.93" L x 1.69" W x 0.83" H (49.0mm x 43.0mm x 21.0mm) | |
Approval Agency | CCC, CE, cULus, RCM | |
Standard Number | 62368-1 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,200 | ₱182.22374 | ₱1,312,010.93 |

