
AQ45A-5CKA-H | |
|---|---|
DigiKey Part Number | 993-1415-ND |
Manufacturer | |
Manufacturer Product Number | AQ45A-5CKA-H |
Description | ACDC WALL MNT ADP 5V/12V/20V 45W |
Customer Reference | |
Detailed Description | 5V/12V/20V 45 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V/12V/20V | |
Current - Output (Max) | 3A, 3A, 2.25A | |
Power (Watts) | 45 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 45°C | |
Output Connector | USB C Power Delivery (PD) | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.64" L x 1.14" W x 1.89" H (67.0mm x 29.0mm x 48.0mm) | |
Approval Agency | cULus | |
Standard Number | 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,342.10000 | ₱2,342.10 |
| 5 | ₱2,153.68600 | ₱10,768.43 |
| 10 | ₱2,077.34200 | ₱20,773.42 |

