5.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0603F5K9C1

DigiKey Part Number
A102299TR-ND - Tape & Reel (TR)
A102299CT-ND - Cut Tape (CT)
A102299DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603F5K9C1
Description
RES SMD 5.9K OHM 1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603F5K9C1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,015
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.08400₱20.84
25₱1.92960₱48.24
50₱1.82220₱91.11
100₱1.72100₱172.10
250₱1.59832₱399.58
500₱1.51018₱755.09
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱1.44051₱1,440.51
2,000₱1.40121₱2,802.42
3,000₱1.39089₱4,172.67
5,000₱1.34762₱6,738.10
7,000₱1.30933₱9,165.31
10,000₱1.27133₱12,713.30
12,000₱1.26822₱15,218.64
24,000₱1.22566₱29,415.84
25,000₱1.22268₱30,567.00
Manufacturers Standard Package