
IPUSB1MSW | |
|---|---|
DigiKey Part Number | IPUSB1MSW-ND |
Manufacturer | |
Manufacturer Product Number | IPUSB1MSW |
Description | CABLE A PLUG TO MCR B PLUG 4.92' |
Customer Reference | |
Detailed Description | Cable A Male to Micro B Male 4.92' (1.50m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | ||
Length | 4.92' (1.50m) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | - | |
Color | - | |
Features | - | |
Base Product Number |

