
PSA15A-308Q | |
|---|---|
DigiKey Part Number | 993-1413-ND |
Manufacturer | |
Manufacturer Product Number | PSA15A-308Q |
Description | AC/DC WALL MT ADPT 5V/9V/12V 15W |
Customer Reference | |
Detailed Description | 5V/9V/12V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V/9V/12V | |
Current - Output (Max) | 1.67A, 1.67A, 1.25A | |
Power (Watts) | 15 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -5°C ~ 45°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 1.77" L x 1.06" W x 1.77" H (45.0mm x 27.0mm x 45.0mm) | |
Approval Agency | CB, CE, cUL, UL | |
Base Product Number |

