
PYA36A050400 | |
|---|---|
DigiKey Part Number | 993-PYA36A050400-ND |
Manufacturer | |
Manufacturer Product Number | PYA36A050400 |
Description | AC/DC WALL MOUNT ADAPTER 5V 20 W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Phihong USA | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.63" L x 1.88" W x 1.26" H (92.2mm x 47.8mm x 31.9mm) |
Voltage - Output 5V | Approval Agency CE, cULus, UKCA |
Current - Output (Max) 4A | Standard Number 62368-1 |
Power (Watts) 20 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱638.46000 | ₱638.46 |
| 10 | ₱597.32500 | ₱5,973.25 |
| 25 | ₱586.27440 | ₱14,656.86 |
| 50 | ₱577.06600 | ₱28,853.30 |
| 100 | ₱568.47140 | ₱56,847.14 |
| 250 | ₱552.51244 | ₱138,128.11 |
| 500 | ₱521.20232 | ₱260,601.16 |
| 1,000 | ₱512.60650 | ₱512,606.50 |

