
G58-B-1750-25-032 | |
|---|---|
DigiKey Part Number | 2222-G58-B-1750-25-032-ND |
Manufacturer | |
Manufacturer Product Number | G58-B-1750-25-032 |
Description | MAGNET 3.606"D X 0.620"THICK CYL |
Customer Reference | |
Detailed Description | Magnet Magnalox 3.606" Dia x 0.620" H (91.59mm x 15.75mm) |
Datasheet | Datasheet |
Category | Magnetization Radial Multipole |
Manufacturer Phoenix America | Material Magnalox |
Series | Gauss Strength 1370G |
Packaging Bulk | Size 3.606" Dia x 0.620" H (91.59mm x 15.75mm) |
Part Status Active | Operating Temperature 125°C (TA) |
Shape Ring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,645.25000 | ₱1,645.25 |
| 5 | ₱1,473.48200 | ₱7,367.41 |
| 10 | ₱1,411.97000 | ₱14,119.70 |


