
H6-0200-0197-05-A-N-A-F-A-X | |
|---|---|
DigiKey Part Number | 2222-H6-0200-0197-05-A-N-A-F-A-X-ND |
Manufacturer | |
Manufacturer Product Number | H6-0200-0197-05-A-N-A-F-A-X |
Description | ENCODER INC QUAD VERT WIRE LEAD |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic, Rotary 200 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Pulses per Revolution 200 |
Manufacturer Phoenix America | Voltage - Supply 4.75V ~ 5.5V |
Series | Actuator Type 5mm Open Center |
Packaging Bulk | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount, Motors |
Encoder Type Incremental, Magnetic, Rotary | Orientation Vertical |
Output Type Quadrature (Incremental) | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,267.13000 | ₱2,267.13 |
| 5 | ₱2,028.81600 | ₱10,144.08 |
| 10 | ₱1,904.19500 | ₱19,041.95 |
| 25 | ₱1,745.48960 | ₱43,637.24 |


