1021340
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1021340

DigiKey Part Number
277-1021340-ND
Manufacturer
Manufacturer Product Number
1021340
Description
FUSE AUTO 25A 58VAC BLADE ATO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
25 A 58 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
58 V
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
EAC
Operating Temperature
-
Color
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
2₱1,093.36500₱2,186.73
Manufacturers Standard Package