
KDV06DR390ET | |
|---|---|
DigiKey Part Number | 273-KDV06DR390ETTR-ND - Tape & Reel (TR) 273-KDV06DR390ETCT-ND - Cut Tape (CT) 273-KDV06DR390ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV06DR390ET |
Description | RES 0.39 OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV06DR390ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱8.51600 | ₱85.16 |
| 25 | ₱7.14600 | ₱178.65 |
| 50 | ₱6.31240 | ₱315.62 |
| 100 | ₱5.59770 | ₱559.77 |
| 250 | ₱4.81164 | ₱1,202.91 |
| 500 | ₱4.31856 | ₱2,159.28 |
| 1,000 | ₱3.89933 | ₱3,899.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.15329 | ₱15,766.45 |
| 10,000 | ₱2.90926 | ₱29,092.60 |
| 15,000 | ₱2.78392 | ₱41,758.80 |
| 25,000 | ₱2.64207 | ₱66,051.75 |
| 35,000 | ₱2.55755 | ₱89,514.25 |
| 50,000 | ₱2.47498 | ₱123,749.00 |
| 60,000 | ₱2.43538 | ₱146,122.80 |
| 120,000 | ₱2.29946 | ₱275,935.20 |
| 125,000 | ₱2.29213 | ₱286,516.25 |

