
2907865 | |
|---|---|
DigiKey Part Number | 277-18446-ND |
Manufacturer | |
Manufacturer Product Number | 2907865 |
Description | SPD TYPE 2 75VAC/75VDC MCOV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 75VAC, 75VDC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2907865 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 2 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 75VAC, 75VDC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 40 kA | |
Current - Short Circuit Rating (SCCR) | 6 kA | |
Voltage - Protection Rating (VPR) | 800 V | |
Voltage - Protection Level (VP) (2416) | 900 V | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14,832.03000 | ₱14,832.03 |









