
PIS-1274 | |
|---|---|
DigiKey Part Number | 1910-PIS-1274-ND |
Manufacturer | |
Manufacturer Product Number | PIS-1274 |
Description | OCTOPUS ANALOG NOISE SOUND SENSO |
Customer Reference | |
Detailed Description | Sound Sensor Octopus Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Octopus | |
Type | Sensor | |
Function | Sound | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | Microsoft MakeCode | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱213.78000 | ₱213.78 |

