Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-216-3-3-0500

DigiKey Part Number
2010-1130-ND
Manufacturer
Manufacturer Product Number
MS-216-3-3-0500
Description
SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PIC GmbH
Series
-
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Frequency
500 Hz
Voltage - Supply
-
Must Operate
20 ~ 25AT
Must Release
-
Operating Temperature
-20°C ~ 85°C
Package / Case
Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱142.32000₱142.32
10₱120.05300₱1,200.53
50₱105.17720₱5,258.86
100₱99.25200₱9,925.20
250₱92.04048₱23,010.12
500₱87.09784₱43,548.92
1,000₱82.61729₱82,617.29
2,500₱77.40190₱193,504.75
5,000₱73.97206₱369,860.30
Manufacturers Standard Package