Brushed 6.5 ~ 30VDC Supply 20A 6.5 ~ 30V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5043

DigiKey Part Number
2183-5043-ND
Manufacturer
Manufacturer Product Number
5043
Description
MOTORON M2S18V20 2 MTR CTRL KIT
Customer Reference
Detailed Description
Brushed 6.5 ~ 30VDC Supply 20A 6.5 ~ 30V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
Packaging
Bulk
Part Status
Active
Type
Board
Motor Type
Brushed DC
Control / Drive Type
Brushed
Number of Motors
2
Voltage - Load
6.5 ~ 30V
Current - Output
20A
Voltage - Supply
6.5 ~ 30VDC
Interface
I2C
Mounting Type
-
Operating Temperature
-
Features
-
For Use With/Related Products
Arduino
Weight
0.035 lb (16.00g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱5,058.77000₱5,058.77