Cable Assembly Coaxial SMA to MMCX RG-178B 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to MMCX RG-178B 48.0" (1.2m) 4.0'
Who is Pomona Electronics?

73078-UU-48

DigiKey Part Number
501-2022-ND
Manufacturer
Manufacturer Product Number
73078-UU-48
Description
COAX CBL SMA TO MMCX 4'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MMCX RG-178B 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bag
Part Status
Obsolete
Style
SMA to MMCX
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MMCX Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
48.0" (1.2m) 4.0'
Cable Type
RG-178B
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
2 GHz
Color
Copper
Features
Shielded
Operating Temperature
-55°C ~ 155°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
COAX CBL SMA TO MMCX 12"
In-Stock: 0
Unit Price:
COAX CBL SMA TO MMCX 24"
In-Stock: 0
Unit Price: ₱1,172.54000
COAX CBL SMA TO MMCX 36"
In-Stock: 0
Unit Price: