


BRD1160C-TL | |
|---|---|
DigiKey Part Number | 596-BRD1160C-TLTR-ND - Tape & Reel (TR) 596-BRD1160C-TLCT-ND - Cut Tape (CT) 596-BRD1160C-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRD1160C-TL |
Description | IC HALF BRIDGE DRVR 1A INSOP24C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, General Purpose Power MOSFET InSOP-24C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | DC Motors, General Purpose | |
Interface | Analog, Logic, PWM | |
Load Type | Capacitive and Resistive | |
Technology | Power MOSFET | |
Rds On (Typ) | 6.84Ohm LS, 6.84Ohm HS | |
Current - Output / Channel | 1A | |
Current - Peak Output | - | |
Voltage - Supply | - | |
Voltage - Load | 600V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱64.31000 | ₱64.31 |
| 100 | ₱53.17820 | ₱5,317.82 |
| 1,000 | ₱45.25800 | ₱45,258.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱45.25830 | ₱90,516.60 |
| 10,000 | ₱38.11218 | ₱381,121.80 |

