DPA425P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Power Integrations
In Stock: 670
Unit Price: ₱191.16000
Datasheet
DPA-Switch® Converter, Power Over Ethernet and Telecom Applications Voltage Regulator IC 1 Output 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPA425P

DigiKey Part Number
DPA425P-ND
Manufacturer
Manufacturer Product Number
DPA425P
Description
IC REG CONV POE TELECM 1OUT 8DIP
Customer Reference
Detailed Description
DPA-Switch® Converter, Power Over Ethernet and Telecom Applications Voltage Regulator IC 1 Output 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DPA425P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Converter, Power Over Ethernet and Telecom Applications
Voltage - Input
16V ~ 75V
Number of Outputs
1
Voltage - Output
220V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes