


INN3166C-H105-TL | |
|---|---|
DigiKey Part Number | 596-INN3166C-H105-TLTR-ND - Tape & Reel (TR) 596-INN3166C-H105-TLCT-ND - Cut Tape (CT) 596-INN3166C-H105-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN3166C-H105-TL |
Description | IC OFFLINE SW MULT TOP 24INSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 100kHz InSOP-24D |
Datasheet | Datasheet |
EDA/CAD Models | INN3166C-H105-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | - | |
Frequency - Switching | 100kHz | |
Power (Watts) | 27 W | |
Fault Protection | Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24D | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱108.98000 | ₱108.98 |
| 10 | ₱80.03500 | ₱800.35 |
| 25 | ₱72.81760 | ₱1,820.44 |
| 100 | ₱64.86780 | ₱6,486.78 |
| 250 | ₱61.07688 | ₱15,269.22 |
| 500 | ₱58.79252 | ₱29,396.26 |
| 1,000 | ₱56.91074 | ₱56,910.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱64.31400 | ₱128,628.00 |
| 10,000 | ₱54.19050 | ₱541,905.00 |

