


INN3166C-H114-TL | |
|---|---|
DigiKey Part Number | 596-INN3166C-H114-TLTR-ND - Tape & Reel (TR) 596-INN3166C-H114-TLCT-ND - Cut Tape (CT) 596-INN3166C-H114-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN3166C-H114-TL |
Description | 36 W (85-265 VAC) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 100kHz InSOP-24D |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | - | |
Frequency - Switching | 100kHz | |
Power (Watts) | 40 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24D | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱91.71000 | ₱91.71 |
| 100 | ₱75.56900 | ₱7,556.90 |
| 1,000 | ₱64.31400 | ₱64,314.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱64.31400 | ₱128,628.00 |
| 10,000 | ₱54.19050 | ₱541,905.00 |

