Converter Offline Flyback, Secondary Side SR Topology 50kHz ~ 140kHz InSOP-24D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback, Secondary Side SR Topology 50kHz ~ 140kHz InSOP-24D
InSOP-24D

INN4072C-H185-TL

DigiKey Part Number
596-INN4072C-H185-TLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
INN4072C-H185-TL
Description
50 W (85-265 VAC)
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 50kHz ~ 140kHz InSOP-24D
Datasheet
 Datasheet
EDA/CAD Models
INN4072C-H185-TL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
750V
Topology
Flyback, Secondary Side SR
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
-
Frequency - Switching
50kHz ~ 140kHz
Power (Watts)
50 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Supplier Device Package
InSOP-24D
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱110.16780₱220,335.60
Manufacturers Standard Package