


INN4073C-H185-TL | |
|---|---|
DigiKey Part Number | 596-INN4073C-H185-TLTR-ND - Tape & Reel (TR) 596-INN4073C-H185-TLCT-ND - Cut Tape (CT) 596-INN4073C-H185-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN4073C-H185-TL |
Description | IC OFFLINE SW FLBACK INSOP-24D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 140kHz InSOP-24D |
Datasheet | Datasheet |
EDA/CAD Models | INN4073C-H185-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 750V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | - | |
Frequency - Switching | 140kHz | |
Power (Watts) | 70 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | EN, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24D | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱178.05000 | ₱178.05 |
| 100 | ₱146.93960 | ₱14,693.96 |
| 1,000 | ₱125.05560 | ₱125,055.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱125.05560 | ₱250,111.20 |

