
F20A140053600060 | |
|---|---|
DigiKey Part Number | 317-1333-ND |
Manufacturer | |
Manufacturer Product Number | F20A140053600060 |
Description | THERMOSTAT 140DEG C SPST-NC 2SIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermostat 284°F (140°C) SPST-NC 2-SIP, Potted PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 284°F (140°C) | |
Reset Temperature | 230°F (110°C) | |
Current Rating - AC | 1.6A (250V) | |
Current Rating - DC | - | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 7K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP, Potted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₱192.41500 | ₱38,483.00 |

