Converter Offline Flyback Topology 120kHz ~ 136kHz eSIP-7C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNK6779E

DigiKey Part Number
596-1764-ND
Manufacturer
Manufacturer Product Number
LNK6779E
Description
IC OFFLINE SWITCH FLYBACK 7ESIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 120kHz ~ 136kHz eSIP-7C
Datasheet
 Datasheet
EDA/CAD Models
LNK6779E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tube
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
725V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
64%
Frequency - Switching
120kHz ~ 136kHz
Power (Watts)
153 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
7-SSIP, 6 Leads, Exposed Pad, Formed Leads
Supplier Device Package
eSIP-7C
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱94.09000₱94.09
100₱77.41500₱7,741.50
1,000₱66.10110₱66,101.10
10,000₱56.45340₱564,534.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.