Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LYT3314D | |
|---|---|
DigiKey Part Number | LYT3314D-ND |
Manufacturer | |
Manufacturer Product Number | LYT3314D |
Description | IC LED DRIVER OFFL TRIAC 16SO |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Triac Dimming 16-SO B |
Datasheet | Datasheet |
EDA/CAD Models | LYT3314D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | AC DC Offline Switcher | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 85VAC | |
Voltage - Supply (Max) | 132VAC | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 40kHz ~ 124kHz | |
Dimming | Triac | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 14 Leads | |
Supplier Device Package | 16-SO B | |
Base Product Number |


