LYT3315D is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: ₱40.49424
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: ₱44.06700
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: ₱47.04474
Datasheet

Parametric Equivalent


Power Integrations
In Stock: 0
Unit Price: ₱51.21300
Datasheet
LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Triac Dimming 16-SO B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LYT3315D

DigiKey Part Number
LYT3315D-ND
Manufacturer
Manufacturer Product Number
LYT3315D
Description
IC LED DRIVER OFFL TRIAC 16SO
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Triac Dimming 16-SO B
Datasheet
 Datasheet
EDA/CAD Models
LYT3315D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
AC DC Offline Switcher
Topology
Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
85VAC
Voltage - Supply (Max)
132VAC
Voltage - Output
-
Current - Output / Channel
-
Frequency
40kHz ~ 124kHz
Dimming
Triac
Applications
Lighting
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width), 14 Leads
Supplier Device Package
16-SO B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types