


LYT6063C-TL | |
|---|---|
DigiKey Part Number | 596-LYT6063C-TLTR-ND - Tape & Reel (TR) 596-LYT6063C-TLCT-ND - Cut Tape (CT) 596-LYT6063C-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LYT6063C-TL |
Description | IC LED DRIVER OFFL INSOP-24D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming InSOP-24D |
Datasheet | Datasheet |
EDA/CAD Models | LYT6063C-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | - | |
Voltage - Output | 27V | |
Current - Output / Channel | - | |
Frequency | 145kHz | |
Dimming | - | |
Applications | High-voltage flyback post regulator, Isolated off-line LED driver, Smart LED lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱66.70000 | ₱66.70 |
| 100 | ₱55.28030 | ₱5,528.03 |
| 1,000 | ₱47.04450 | ₱47,044.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱47.04480 | ₱94,089.60 |
| 10,000 | ₱39.89868 | ₱398,986.80 |

