LED Driver IC 1 Output AC DC Offline Switcher Flyback, Secondary Side SR No Dimming InSOP-24D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LYT6070C-H131-TL

DigiKey Part Number
596-LYT6070C-H131-TLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LYT6070C-H131-TL
Description
IC LED DVR OFLN SWITCH INSOP24D
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback, Secondary Side SR No Dimming InSOP-24D
EDA/CAD Models
LYT6070C-H131-TL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
AC DC Offline Switcher
Topology
Flyback, Secondary Side SR
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
-
Voltage - Supply (Max)
-
Voltage - Output
1.265V
Current - Output / Channel
-
Frequency
145kHz
Dimming
No
Applications
General Purpose
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Supplier Device Package
InSOP-24D
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱260.83049₱521,660.98
Manufacturers Standard Package