LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming InSOP-24D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming InSOP-24D
InSOP-24D

LYT6075C-TL

DigiKey Part Number
596-LYT6075C-TLTR-ND - Tape & Reel (TR)
596-LYT6075C-TLCT-ND - Cut Tape (CT)
596-LYT6075C-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LYT6075C-TL
Description
IC LED DRIVER OFFL INSOP-24D
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming InSOP-24D
Datasheet
 Datasheet
EDA/CAD Models
LYT6075C-TL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
AC DC Offline Switcher
Topology
Flyback
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
-
Voltage - Supply (Max)
-
Voltage - Output
27V
Current - Output / Channel
-
Frequency
145kHz
Dimming
-
Applications
High-voltage flyback post regulator, Isolated off-line LED driver, Smart LED lighting
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Supplier Device Package
InSOP-24D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱96.47000₱96.47
100₱79.76720₱7,976.72
1,000₱67.88700₱67,887.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱67.88730₱135,774.60
10,000₱57.76362₱577,636.20
Manufacturers Standard Package