BS08D-112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Powerex Inc.
In Stock: 0
Unit Price: ₱27.41777
Datasheet
Diac/Sidac Thyristor 7 ~ 9V TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS08D-112

DigiKey Part Number
835-1068-ND
Manufacturer
Manufacturer Product Number
BS08D-112
Description
DIAC/SIDAC 7-9V 1A TO92-3
Customer Reference
Detailed Description
Diac/Sidac Thyristor 7 ~ 9V TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Powerex Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Breakover
7 ~ 9V
Current - Breakover
200 µA
Current - Hold (Ih) (Max)
1.5 mA
Current - Peak Output
1 A
Operating Temperature
-55°C ~ 125°C (TJ)
Package / Case
TO-226-3, TO-92-3 Short Body
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types