802-80-010-10-001101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 14,620
Unit Price: ₱123.86000
Datasheet

Similar


Molex
In Stock: 1,053
Unit Price: ₱54.79000
Datasheet

Similar


Molex
In Stock: 2,739
Unit Price: ₱103.62000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ₱44.03822
Datasheet

Similar


Molex
In Stock: 8,045
Unit Price: ₱59.55000
Datasheet

Similar


Molex
In Stock: 1,243
Unit Price: ₱35.13000
Datasheet

Similar


3M
In Stock: 764
Unit Price: ₱61.93000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ₱23.19510
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ₱30.16788
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ₱8.21889
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 918
Unit Price: ₱49.43000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 6,294
Unit Price: ₱50.02000
Datasheet

Similar


WEC
In Stock: 2,000
Unit Price: ₱15.48300
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 6,710
Unit Price: ₱93.49000
Datasheet
Connector Header Through Hole 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

802-80-010-10-001101

DigiKey Part Number
802-80-010-10-001101-ND
Manufacturer
Manufacturer Product Number
802-80-010-10-001101
Description
CONN HEADER VERT 10POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.191" (4.85mm)
Contact Length - Post
0.121" (3.08mm)
Overall Contact Length
0.438" (11.12mm)
Insulation Height
0.110" (2.79mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
150VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
700₱64.09791₱44,868.54
Manufacturers Standard Package