
811-SS-002-30-682101-CLIP | |
|---|---|
DigiKey Part Number | 1212-811-SS-002-30-682101-CLIP-ND |
Manufacturer | |
Manufacturer Product Number | 811-SS-002-30-682101-CLIP |
Description | CONN SPRING PISTON 2POS SMD, HIG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Surface Mount |
EDA/CAD Models | 811-SS-002-30-682101-CLIP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱139.94000 | ₱139.94 |
| 10 | ₱119.04000 | ₱1,190.40 |
| 25 | ₱111.57280 | ₱2,789.32 |
| 50 | ₱106.23720 | ₱5,311.86 |
| 100 | ₱101.15760 | ₱10,115.76 |
| 250 | ₱94.82264 | ₱23,705.66 |
| 680 | ₱88.35819 | ₱60,083.57 |
| 1,360 | ₱84.14196 | ₱114,433.07 |
| 2,720 | ₱80.12868 | ₱217,950.01 |

