3 Position Spring Piston Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

811-SS-003-30-676101-CLIP

DigiKey Part Number
1212-811-SS-003-30-676101-CLIP-ND
Manufacturer
Manufacturer Product Number
811-SS-003-30-676101-CLIP
Description
CONN SPRING PISTON 3POS SMD, HIG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Spring Piston Connector Surface Mount
EDA/CAD Models
811-SS-003-30-676101-CLIP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
Packaging
Bulk
Part Status
Active
Connector Type
Piston
Number of Contacts
3
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Brass
Contact Finish
Gold
Contact Finish Thickness
19.7µin (0.50µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,350
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱181.03000₱181.03
10₱153.69900₱1,536.99
25₱144.03960₱3,600.99
50₱137.15560₱6,857.78
100₱130.60510₱13,060.51
450₱117.45113₱52,853.01
900₱111.84813₱100,663.32
1,350₱108.69507₱146,738.34
2,700₱103.51180₱279,481.86
Manufacturers Standard Package