
811-SS-003-30-679101-CLIP | |
|---|---|
DigiKey Part Number | 1212-811-SS-003-30-679101-CLIP-ND |
Manufacturer | |
Manufacturer Product Number | 811-SS-003-30-679101-CLIP |
Description | CONN SPRING PISTON 3POS SMD, HIG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Piston Connector Surface Mount |
EDA/CAD Models | 811-SS-003-30-679101-CLIP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱193.54000 | ₱193.54 |
| 10 | ₱164.35800 | ₱1,643.58 |
| 25 | ₱154.02000 | ₱3,850.50 |
| 50 | ₱146.65980 | ₱7,332.99 |
| 100 | ₱139.65670 | ₱13,965.67 |
| 450 | ₱125.59360 | ₱56,517.12 |
| 900 | ₱119.60154 | ₱107,641.39 |
| 1,350 | ₱116.23101 | ₱156,911.86 |
| 2,700 | ₱110.68757 | ₱298,856.44 |

