
811-SS-004-30-682101-CLIP | |
|---|---|
DigiKey Part Number | 1212-811-SS-004-30-682101-CLIP-ND |
Manufacturer | |
Manufacturer Product Number | 811-SS-004-30-682101-CLIP |
Description | CONN SPRING PISTON 4POS SMD, HIG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Surface Mount |
EDA/CAD Models | 811-SS-004-30-682101-CLIP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱260.23000 | ₱260.23 |
| 10 | ₱220.93100 | ₱2,209.31 |
| 25 | ₱207.09120 | ₱5,177.28 |
| 50 | ₱197.20580 | ₱9,860.29 |
| 100 | ₱187.78500 | ₱18,778.50 |
| 350 | ₱171.89874 | ₱60,164.56 |
| 700 | ₱163.69614 | ₱114,587.30 |
| 1,050 | ₱159.08300 | ₱167,037.15 |
| 2,800 | ₱148.45730 | ₱415,680.44 |

