
811-SS-004-30-683101-CLIP | |
|---|---|
DigiKey Part Number | 1212-811-SS-004-30-683101-CLIP-ND |
Manufacturer | |
Manufacturer Product Number | 811-SS-004-30-683101-CLIP |
Description | CONN SPRING PISTON 4POS SMD, HIG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Surface Mount |
EDA/CAD Models | 811-SS-004-30-683101-CLIP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱262.62000 | ₱262.62 |
| 10 | ₱222.95500 | ₱2,229.55 |
| 25 | ₱208.94920 | ₱5,223.73 |
| 50 | ₱198.96840 | ₱9,948.42 |
| 100 | ₱189.47020 | ₱18,947.02 |
| 350 | ₱173.43851 | ₱60,703.48 |
| 700 | ₱165.16533 | ₱115,615.73 |
| 1,050 | ₱160.50993 | ₱168,535.43 |
| 2,800 | ₱149.78888 | ₱419,408.86 |

