
813-S1-012-30-015101 | |
|---|---|
DigiKey Part Number | 1212-1641-ND |
Manufacturer | |
Manufacturer Product Number | 813-S1-012-30-015101 |
Description | CONN SPRING PISTON 12POS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 813-S1-012-30-015101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱804.52000 | ₱804.52 |
| 10 | ₱683.87200 | ₱6,838.72 |
| 25 | ₱641.02000 | ₱16,025.50 |
| 50 | ₱610.41140 | ₱30,520.57 |
| 110 | ₱577.39136 | ₱63,513.05 |
| 330 | ₱534.35479 | ₱176,337.08 |
| 550 | ₱515.46047 | ₱283,503.26 |
| 1,100 | ₱490.89231 | ₱539,981.54 |



