833-83-044-10-245101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 254
Unit Price: ₱387.67000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 666
Unit Price: ₱239.39000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱340.62615
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱366.82769
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱357.30000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱602.64615
Datasheet
Image for 833-83-044-10-245101 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

833-83-044-10-245101

DigiKey Part Number
833-83-044-10-245101-ND
Manufacturer
Manufacturer Product Number
833-83-044-10-245101
Description
CONN SOCKET 44POS 0.079 GOLD PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
44 Position Socket Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Insulation Color
Black
Insulation Height
0.179" (4.55mm)
Contact Length - Post
0.122" (3.10mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
200₱455.32825₱91,065.65
Manufacturers Standard Package