Human Machine Interface (HMI) Touchscreen 4.3" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFXSTM6200WADE

DigiKey Part Number
4008-PFXSTM6200WADE-ND
Manufacturer
Manufacturer Product Number
PFXSTM6200WADE
Description
4"W MODULAR PANEL, 480 X 272 PIX
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 4.3" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pro-face
Series
Packaging
Box
Part Status
Active
Type
Touchscreen
Size - Display
4.3"
Display Type
Color
Case Color
Gray
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP65F - Dust Tight, Water Resistant, NEMA 1, 4X, 12, 13
Voltage - Supply
24VDC
Features
Expansion Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱37,516.50000₱37,516.50
Manufacturers Standard Package