Antistatic Tape Rubber Adhesive Clear 1.00" (25.40mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

46902

DigiKey Part Number
46902-ND
Manufacturer
Manufacturer Product Number
46902
Description
TAPE ANTISTATIC CLEAR 1"X36YDS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Antistatic Tape Rubber Adhesive Clear 1.00" (25.40mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Protektive Pak
Series
-
Packaging
Bulk
Part Status
Active
Tape Type
Antistatic
Adhesive
Rubber
Backing, Carrier
Cellulose
Thickness
0.0024" (2.4 mils, 0.061mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.00" (25.40mm)
Length
108' (32.9m) 36 yds
Color
Clear
Usage
General Purpose
Temperature Range
14°F ~ 160°F (-10°C ~ 71°C)
Shelf Life Start
Date of Purchase
Shelf Life
12 Months
Storage/Refrigeration Temperature
68°F (20°C)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱603.84000₱603.84
Manufacturers Standard Package
Alternate Length
TAPE ANTISTATIC CLEAR 1"X72YDS
In-Stock: 0
Unit Price: ₱872.41000