Image for E1033S.41.17 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1033S.41.17

DigiKey Part Number
E1033S.41.17-ND
Manufacturer
Manufacturer Product Number
E1033S.41.17
Description
CABLE 3COND 18AWG BEIGE 1000'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Beige 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.166" (4.22mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Beige
Ratings
ASTM B-3
Features
Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
CABLE 3COND 18AWG GRAY
In-Stock: 2
Unit Price: ₱15,616.99000