
7133800 | |
|---|---|
DigiKey Part Number | C7133800BL-1000-ND |
Manufacturer | |
Manufacturer Product Number | 7133800 |
Description | CABLE CAT6 8COND 23AWG BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Blue 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | Rip Cord | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱17.16231 | ₱17,162.31 |
| 2,000 | ₱16.31849 | ₱32,636.98 |
| 3,000 | ₱15.84109 | ₱47,523.27 |
| 5,000 | ₱15.25552 | ₱76,277.60 |
| 7,000 | ₱14.87950 | ₱104,156.50 |
| 10,000 | ₱14.48899 | ₱144,889.90 |




